Part Details for FFM104-MH-H by Formosa Microsemi Co Ltd
Overview of FFM104-MH-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFM104-MH-H
FFM104-MH-H CAD Models
FFM104-MH-H Part Data Attributes
|
FFM104-MH-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFM104-MH-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FFM104-MH-H
This table gives cross-reference parts and alternative options found for FFM104-MH-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM104-MH-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | Taiwan Semiconductor | FFM104-MH-H vs RGP10G |
1N4004G | Diode 400V 1A 2-Pin DO-41 | New Jersey Semiconductor Products Inc | FFM104-MH-H vs 1N4004G |
1N4004W-TP | Rectifier Diode, | Micro Commercial Components | FFM104-MH-H vs 1N4004W-TP |
SEF104MH-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | FFM104-MH-H vs SEF104MH-C |
FFMAF104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | FFM104-MH-H vs FFMAF104 |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FFM104-MH-H vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | FFM104-MH-H vs 1C5616 |
FFM104-MS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FFM104-MH-H vs FFM104-MS |
LF4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FFM104-MH-H vs LF4S |
RR1VWM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | FFM104-MH-H vs RR1VWM4STR |