Part Details for GS1578ACNE3 by Gennum Corporation
Results Overview of GS1578ACNE3 by Gennum Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS1578ACNE3 Information
GS1578ACNE3 by Gennum Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GS1578ACNE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | LINE DRIVER/RECEIVER, 1 DRIVER, BICMOS, PQCC16 | 1 |
|
$13.5000 | Buy Now |
|
ComSIT USA | HD-LINX II MULTI-RATE DUAL SLEW-RATE CABLE DRIVER Telecom Circuit, 1-Func, BICMOS RoHS: Not Compliant |
|
|
RFQ |
Part Details for GS1578ACNE3
GS1578ACNE3 CAD Models
GS1578ACNE3 Part Data Attributes
|
GS1578ACNE3
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1578ACNE3
Gennum Corporation
Line Driver/Receiver, 1 Driver, BICMOS, PQCC16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |