Part Details for GS1528-CKAE3 by Gennum Corporation
Overview of GS1528-CKAE3 by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS1528-CKAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 236 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for GS1528-CKAE3
GS1528-CKAE3 CAD Models
GS1528-CKAE3 Part Data Attributes
|
GS1528-CKAE3
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1528-CKAE3
Gennum Corporation
Line Driver/Receiver, 1 Driver, BIPolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1528-CKAE3
This table gives cross-reference parts and alternative options found for GS1528-CKAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1528-CKAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1528ACKAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | GS1528-CKAE3 vs GS1528ACKAE3 |
LMH0002TMA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKAE3 vs LMH0002TMA |
LMH0002TMA | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKAE3 vs LMH0002TMA |
LMH0002TMAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKAE3 vs LMH0002TMAX |
LMH0002MAX/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKAE3 vs LMH0002MAX/NOPB |
LMH0002MA/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | GS1528-CKAE3 vs LMH0002MA/NOPB |
LMH0002MA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKAE3 vs LMH0002MA |
LMH0002MA | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | GS1528-CKAE3 vs LMH0002MA |
LMH0002TMA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | GS1528-CKAE3 vs LMH0002TMA/NOPB |
LMH0002TMA/NOPB | LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | GS1528-CKAE3 vs LMH0002TMA/NOPB |