Part Details for GRT1-IA42 by OMRON Industrial Automation
Overview of GRT1-IA42 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT1-IA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R0087
|
Newark | Smartslice 4 Pt 230Vac Input |Omron Industrial Automation GRT1-IA42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OMIGRT1-IA42
|
Heilind Electronics | SMARTSLICE 4 PT 230VAC INPUT GRT1IA42 | Americas - 0 in Stock |
|
Buy Now |