Part Details for GRS-4011-0041 by CW Industries
Overview of GRS-4011-0041 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for GRS-4011-0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4011-0041-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8130 | Buy Now |
DISTI #
629-GRS-4011-0041
|
Mouser Electronics | Rocker Switches SPST 16A 125-250VAC RoHS: Compliant | 0 |
|
$0.7000 / $1.1700 | Order Now |
DISTI #
72074097
|
RS | Rocker Switch, Mini, GRS 4000,SPST, ON-OFF, Concave, Black,"O/I",16A,125VAC,.187 | CW Industries GRS-4011-0041 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6120 / $0.9060 | Buy Now |
DISTI #
000000000005831374
|
Sager | Rocker Switches SPST 16A 125-250VAC Min Qty: 500 | 0 |
|
$0.6708 / $0.8328 | Buy Now |
Part Details for GRS-4011-0041
GRS-4011-0041 CAD Models
GRS-4011-0041 Part Data Attributes
|
GRS-4011-0041
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011-0041
CW Industries
Rocker Switch, SPST, On-off, Maintained, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for GRS-4011-0041
This table gives cross-reference parts and alternative options found for GRS-4011-0041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011-0041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC141D1H1R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC141D1H1R |
RSC111D2G21 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC111D2G21 |
RSC241D1924 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC241D1924 |
RSC241D121R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC241D121R |
RSC241D2900 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC241D2900 |
RSC141D1184 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC141D1184 |
RSC111D2H1R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC111D2H1R |
RSC141D1C1R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC141D1C1R |
RSC241D2G8R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC241D2G8R |
RSC241D1G83 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | GRS-4011-0041 vs RSC241D1G83 |