Part Details for GRPB501VWVN-RC by Sullins Connector Solutions
Overview of GRPB501VWVN-RC by Sullins Connector Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB501VWVN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9014E-50-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
727 In Stock |
|
$1.7992 / $3.1500 | Buy Now |
|
Future Electronics | GRPB Series Single Row 50 Position 1.27 mm Pitch Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.1000 / $2.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2300 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 240 |
|
$1.9600 / $4.2000 | Buy Now |
Part Details for GRPB501VWVN-RC
GRPB501VWVN-RC CAD Models
GRPB501VWVN-RC Part Data Attributes
|
GRPB501VWVN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB501VWVN-RC
Sullins Connector Solutions
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.084 inch | |
Body Depth | 0.039 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB501VWVN-RC
This table gives cross-reference parts and alternative options found for GRPB501VWVN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB501VWVN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
659-1-050-0-T-XS0-1283 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1283 |
659-1-050-0-T-XS0-1154 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1154 |
659-1-050-0-T-XS0-1080 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1080 |
659-1-050-0-T-XS0-1410 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1410 |
659-1-050-0-T-XS0-0710 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-0710 |
659-1-050-0-T-XS0-0813 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-0813 |
659-1-050-0-T-XS0-2096 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-2096 |
177-1-050-0-T-XS0-1420 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 177-1-050-0-T-XS0-1420 |
659-1-050-0-T-XS0-1110 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1110 |
659-1-050-0-T-XS0-1567 | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | GRPB501VWVN-RC vs 659-1-050-0-T-XS0-1567 |