659-1-050-0-T-XS0-1283
MPE-Garry GmbH
Description: Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal

Overview of 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
27C128-30MD Rochester Electronics LLC 27C128 - 16K X 8 EPROM
M1283-A Coilcraft Inc RF inductor, tunable, not RoHS

CAD Models for 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH

659-1-050-0-T-XS0-1283
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.1 inch
Body Length
2.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 659-1-050-0-T-XS0-1283
    MPE-Garry GmbH
    Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
    VS

Alternate Parts for 659-1-050-0-T-XS0-1283

This table gives cross-reference parts and alternative options found for 659-1-050-0-T-XS0-1283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 659-1-050-0-T-XS0-1283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
659-1-050-0-T-XS0-1154 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1154
659-1-050-0-T-XS0-1080 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1080
659-1-050-0-T-XS0-1410 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1410
659-1-050-0-T-XS0-0710 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-0710
659-1-050-0-T-XS0-0813 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-0813
659-1-050-0-T-XS0-2096 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-2096
177-1-050-0-T-XS0-1420 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 177-1-050-0-T-XS0-1420
659-1-050-0-T-XS0-1110 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1110
659-1-050-0-T-XS0-1567 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1567
659-1-050-0-T-XS0-1550 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 659-1-050-0-T-XS0-1283 vs 659-1-050-0-T-XS0-1550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 659-1-050-0-T-XS0-1283 would you like to use for your alert(s)?
  • Please alert me when 659-1-050-0-T-XS0-1283 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 659-1-050-0-T-XS0-1283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 659-1-050-0-T-XS0-1283 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 659-1-050-0-T-XS0-1283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 659-1-050-0-T-XS0-1283.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 659-1-050-0-T-XS0-1283 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: