Part Details for GRPB012VWQP-RC by Sullins Connector Solutions
Overview of GRPB012VWQP-RC by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRPB012VWQP-RC
GRPB012VWQP-RC CAD Models
GRPB012VWQP-RC Part Data Attributes:
|
GRPB012VWQP-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB012VWQP-RC
Sullins Connector Solutions
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB012VWQP-RC
This table gives cross-reference parts and alternative options found for GRPB012VWQP-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB012VWQP-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-3-040-1-NFX-BR0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | GRPB012VWQP-RC vs 185-3-040-1-NFX-BR0 |
HB14-0500-027-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | GRPB012VWQP-RC vs HB14-0500-027-Z |
185-4-040-1-NFX-BT0 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | GRPB012VWQP-RC vs 185-4-040-1-NFX-BT0 |
HL22-0210-0470-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | GRPB012VWQP-RC vs HL22-0210-0470-Z |
64900221022 | 4.20mm Male Dual Row Angled Header w. Mounting Flanges for Screw-in Retention WR-MPC4 | Wurth Elektronik | GRPB012VWQP-RC vs 64900221022 |
STL210-2130DGT-001U | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | GRPB012VWQP-RC vs STL210-2130DGT-001U |
HB14-0100-028-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | GRPB012VWQP-RC vs HB14-0100-028-Z |
300HBS2R02P | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | On-Shore Technology Inc | GRPB012VWQP-RC vs 300HBS2R02P |
PH2-02-SG-SMT-.320-10-PP-T/R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GRPB012VWQP-RC vs PH2-02-SG-SMT-.320-10-PP-T/R |
185-4-040-1-NFX-BT1 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | GRPB012VWQP-RC vs 185-4-040-1-NFX-BT1 |