Datasheets
GRM44C0G822J050BJ by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP

Part Details for GRM44C0G822J050BJ by Murata Manufacturing Co Ltd

Overview of GRM44C0G822J050BJ by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM44C0G822J050BJ

GRM44C0G822J050BJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM44C0G822J050BJ Part Data Attributes

GRM44C0G822J050BJ Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM44C0G822J050BJ Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for GRM44C0G822J050BJ

This table gives cross-reference parts and alternative options found for GRM44C0G822J050BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM44C0G822J050BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2225H0500822JFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors GRM44C0G822J050BJ vs 2225H0500822JFT
GMC57CG822J50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP Cal-Chip Electronics GRM44C0G822J050BJ vs GMC57CG822J50NTM
NMC2225NPO822J50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP NIC Components Corp GRM44C0G822J050BJ vs NMC2225NPO822J50TRPLP
LD145A822JAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Kyocera AVX Components GRM44C0G822J050BJ vs LD145A822JAX9A
GMC57CG822J50NEM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP Cal-Chip Electronics GRM44C0G822J050BJ vs GMC57CG822J50NEM
GRM44C0G822J050AJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Murata Manufacturing Co Ltd GRM44C0G822J050BJ vs GRM44C0G822J050AJ
2225J0500822JFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors GRM44C0G822J050BJ vs 2225J0500822JFT
2225M822J500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors GRM44C0G822J050BJ vs 2225M822J500ET
2225A0500822JFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors GRM44C0G822J050BJ vs 2225A0500822JFR
2225F0500822JFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors GRM44C0G822J050BJ vs 2225F0500822JFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM44C0G822J050BJ by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM44C0G822J050BJ by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM44C0G822J050BJ would you like to use for your alert(s)?
  • Please alert me when GRM44C0G822J050BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM44C0G822J050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM44C0G822J050BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM44C0G822J050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM44C0G822J050BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM44C0G822J050BJ by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: