Part Details for NMC2225NPO822J50TRPLP by NIC Components Corp
Overview of NMC2225NPO822J50TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC2225NPO822J50TRPLP
NMC2225NPO822J50TRPLP CAD Models
NMC2225NPO822J50TRPLP Part Data Attributes
|
NMC2225NPO822J50TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC2225NPO822J50TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC2225NPO822J50TRPLP
This table gives cross-reference parts and alternative options found for NMC2225NPO822J50TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC2225NPO822J50TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H0500822JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO822J50TRPLP vs 2225H0500822JFT |
GMC57CG822J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP | Cal-Chip Electronics | NMC2225NPO822J50TRPLP vs GMC57CG822J50NTM |
LD145A822JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | NMC2225NPO822J50TRPLP vs LD145A822JAX9A |
GMC57CG822J50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP | Cal-Chip Electronics | NMC2225NPO822J50TRPLP vs GMC57CG822J50NEM |
GRM44C0G822J050AJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | NMC2225NPO822J50TRPLP vs GRM44C0G822J050AJ |
GRM44C0G822J050BJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | NMC2225NPO822J50TRPLP vs GRM44C0G822J050BJ |
2225J0500822JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC2225NPO822J50TRPLP vs 2225J0500822JFT |
2225M822J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO822J50TRPLP vs 2225M822J500ET |
2225A0500822JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | NMC2225NPO822J50TRPLP vs 2225A0500822JFR |
2225F0500822JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | NMC2225NPO822J50TRPLP vs 2225F0500822JFT |