Datasheets
GRM36C0G1R5C050AJ by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP

Part Details for GRM36C0G1R5C050AJ by Murata Manufacturing Co Ltd

Overview of GRM36C0G1R5C050AJ by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM36C0G1R5C050AJ

GRM36C0G1R5C050AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM36C0G1R5C050AJ Part Data Attributes

GRM36C0G1R5C050AJ Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM36C0G1R5C050AJ Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 16.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 16.6667%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for GRM36C0G1R5C050AJ

This table gives cross-reference parts and alternative options found for GRM36C0G1R5C050AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36C0G1R5C050AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1005NP0159CGAS Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation GRM36C0G1R5C050AJ vs C1005NP0159CGAS
GRM36C0G1R5C050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G1R5C050AJ vs GRM36C0G1R5C050AB
CL05C1R5CB51PNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics GRM36C0G1R5C050AJ vs CL05C1R5CB51PNS
0402CG1R5C9B200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP YAGEO Corporation GRM36C0G1R5C050AJ vs 0402CG1R5C9B200
GRM36C0G1R5C050AL Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G1R5C050AJ vs GRM36C0G1R5C050AL
NMC0402NPO1R5C50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP NIC Components Corp GRM36C0G1R5C050AJ vs NMC0402NPO1R5C50TRPLP
CL05C1R5CB51PNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics GRM36C0G1R5C050AJ vs CL05C1R5CB51PNE
NPO0402HTTEB1R5C Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP KOA Speer Electronics Inc GRM36C0G1R5C050AJ vs NPO0402HTTEB1R5C
GRM36C0G1R5C050AQ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36C0G1R5C050AJ vs GRM36C0G1R5C050AQ
CM05CG1R5C50AH CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM36C0G1R5C050AJ vs CM05CG1R5C50AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM36C0G1R5C050AJ by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM36C0G1R5C050AJ by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM36C0G1R5C050AJ would you like to use for your alert(s)?
  • Please alert me when GRM36C0G1R5C050AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM36C0G1R5C050AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM36C0G1R5C050AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM36C0G1R5C050AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM36C0G1R5C050AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM36C0G1R5C050AJ by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: