Part Details for 0402CG1R5C9B200 by YAGEO Corporation
Overview of 0402CG1R5C9B200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG1R5C9B200
0402CG1R5C9B200 CAD Models
0402CG1R5C9B200 Part Data Attributes
|
0402CG1R5C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0402CG1R5C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG1R5C9B200
This table gives cross-reference parts and alternative options found for 0402CG1R5C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG1R5C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0402NPO1R5C50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402CG1R5C9B200 vs ERC0402NPO1R5C50A |
GRM36C0G1R5C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402CG1R5C9B200 vs GRM36C0G1R5C050AB |
CL05C1R5CB51PNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 0402CG1R5C9B200 vs CL05C1R5CB51PNE |
GRM36C0G1R5C050AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402CG1R5C9B200 vs GRM36C0G1R5C050AL |
CM05CG1R5C50KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402CG1R5C9B200 vs CM05CG1R5C50KN |
GRM36C0G1R5C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402CG1R5C9B200 vs GRM36C0G1R5C050AJ |
C1005C0G1H1R5C | Ceramic Capacitor, Ceramic | TDK Corporation | 0402CG1R5C9B200 vs C1005C0G1H1R5C |
NMC0402NPO1R5C50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402CG1R5C9B200 vs NMC0402NPO1R5C50TRPLPF |
HQ0402CG1R5C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 0402CG1R5C9B200 vs HQ0402CG1R5C500 |
GGM1555C1H1R5CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402CG1R5C9B200 vs GGM1555C1H1R5CA16J |