-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9757-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25164 In Stock |
|
$0.0474 / $0.3100 | Buy Now |
DISTI #
GRM31MR71C105KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71C105KA01L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0612 | Buy Now |
DISTI #
81-GRM426X105K16L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 1206 X7R RoHS: Compliant | 25941 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
V36:1790_07262923
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2426 | Americas - 12000 |
|
$0.0430 / $0.0572 | Buy Now |
DISTI #
E02:0323_00199805
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.0421 / $0.0504 | Buy Now |
DISTI #
V72:2272_07262923
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2212 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2050 Container: Cut Strips | Americas - 2326 |
|
$0.0578 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 66000Reel |
|
$0.0401 / $0.0456 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 18000Reel |
|
$0.0474 / $0.0509 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0401 / $0.0456 | Buy Now |
DISTI #
83351713
|
Verical | Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 | Americas - 12000 |
|
$0.0430 / $0.0572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31MR71C105KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR71C105KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31MR71C105KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MR71C105KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X7R105K16KT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM31MR71C105KA01L vs CM316X7R105K16KT |
SCM31B105KONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Surge Components Inc | GRM31MR71C105KA01L vs SCM31B105KONE |
GRM31MR71C105KA01K | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GRM31MR71C105KA01L vs GRM31MR71C105KA01K |
C1206T105K4RCC7800 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | GRM31MR71C105KA01L vs C1206T105K4RCC7800 |
C1206X105K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31MR71C105KA01L vs C1206X105K4RAL |
GCJ31MR71C105KA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM31MR71C105KA01L vs GCJ31MR71C105KA01K |
ECJ3FB1C105K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | GRM31MR71C105KA01L vs ECJ3FB1C105K |
C1206C105K4RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRM31MR71C105KA01L vs C1206C105K4RAC7025 |
C1206C105K4RAC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | GRM31MR71C105KA01L vs C1206C105K4RAC |
C1206X7R105K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Eyang Technology Development Co Ltd | GRM31MR71C105KA01L vs C1206X7R105K160NT |