Part Details for GRM31MR71C105KA01K by Murata Manufacturing Co Ltd
Overview of GRM31MR71C105KA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31MR71C105KA01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM31MR71C105KA01K-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0635 | Buy Now |
DISTI #
GRM31MR71C105KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71C105KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0612 | Buy Now |
DISTI #
81-GRM426X105K16K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 1206 X7R RoHS: Compliant | 11256 |
|
$0.0530 / $0.3100 | Buy Now |
|
Future Electronics | 1206 1 uF 16 V X7R 10 % Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0553 | Buy Now |
|
Bristol Electronics | 5824 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
GRM31MR71C105KA01K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71C105KA01K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |