GRM21BR71E225KE11K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP

Overview of GRM21BR71E225KE11K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM21BR71E225KE11K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM21BR71E225KE11KTR-ND
DigiKey CAP CER MLCC Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0301
$0.0301 Buy Now
DISTI # GRM21BR71E225KE11K
Avnet Americas CAP 2.2UF 25VDC X7R 10% SMD 0805 EMBOSSED TAPE - Tape and Reel (Alt: GRM21BR71E225KE11K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0173
$0.0173 Buy Now
DISTI # 81-GRM21BR71E225KE1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0805 X7R RoHS: Compliant 7790
  • 1 $0.1600
  • 10 $0.1050
  • 100 $0.0540
  • 1,000 $0.0340
  • 2,500 $0.0330
  • 10,000 $0.0260
  • 20,000 $0.0250
  • 100,000 $0.0240
$0.0240 / $0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0188
$0.0188 Buy Now
DISTI # GRM21BR71E225KE11K
Avnet Abacus CAP 2.2UF 25VDC X7R 10% SMD 0805 EMBOSSED TAPE (Alt: GRM21BR71E225KE11K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM21BR71E225KE11K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM21BR71E225KE11K by Murata Manufacturing Co Ltd

GRM21BR71E225KE11K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21BR71E225KE11K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GRM21BR71E225KE11K

This table gives cross-reference parts and alternative options found for GRM21BR71E225KE11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71E225KE11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA4J3X7R1E225K125AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GRM21BR71E225KE11K vs CGA4J3X7R1E225K125AB
MCJCT21GCB7225KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR71E225KE11K vs MCJCT21GCB7225KTPA01
GRT21BR71E225KE13L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GRM21BR71E225KE11K vs GRT21BR71E225KE13L
MCJCT21GCB7225KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR71E225KE11K vs MCJCT21GCB7225KTPA1J
GCM21BR71E225KA73L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM21BR71E225KE11K vs GCM21BR71E225KA73L
MBJCT21GCB7225KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR71E225KE11K vs MBJCT21GCB7225KTPA01
GXT21BR71E225KE13L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GRM21BR71E225KE11K vs GXT21BR71E225KE13L
GRM21BR71E225KE11L Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 2.2uF, 0805 Murata Manufacturing Co Ltd GRM21BR71E225KE11K vs GRM21BR71E225KE11L
MMJCT21GCB7225KTPA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP TAIYO YUDEN GRM21BR71E225KE11K vs MMJCT21GCB7225KTPA18
C2012X7R1E225K125AE CAP CER 2.2UF 25V X7R 0805 TDK Corporation GRM21BR71E225KE11K vs C2012X7R1E225K125AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21BR71E225KE11K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21BR71E225KE11K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM21BR71E225KE11K would you like to use for your alert(s)?
  • Please alert me when GRM21BR71E225KE11K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21BR71E225KE11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21BR71E225KE11K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21BR71E225KE11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21BR71E225KE11K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21BR71E225KE11K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: