Part Details for CGA4J3X7R1E225K125AB by TDK Corporation
Overview of CGA4J3X7R1E225K125AB by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3X7R1E225K125AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9337
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J3X7R1E225K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0960 / $0.1030 | Buy Now |
DISTI #
39Y3548
|
Newark | Cap, 2.2Uf, 25V, X7R, 0805, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:2.01Mmrohs Compliant: Yes |Tdk CGA4J3X7R1E225K125AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 / $0.4610 | Buy Now |
DISTI #
445-6965-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
174025 In Stock |
|
$0.0851 / $0.4800 | Buy Now |
DISTI #
CGA4J3X7R1E225K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1E225K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0800 | Buy Now |
DISTI #
CGA4J3X7R1E225K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1E225K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
810-CGA4J3X7R1E225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 2.2uF X7R 10% AEC-Q200 RoHS: Compliant | 28516 |
|
$0.0880 / $0.4800 | Buy Now |
DISTI #
V72:2272_06585067
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 Container: Cut Strips | Americas - 11 |
|
$0.0850 | Buy Now |
|
Future Electronics | 0805 25V X7R 2.2mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0926 / $0.0992 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 900 |
|
$0.0987 / $0.1851 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 200 |
|
$0.1470 / $0.4900 | Buy Now |
Part Details for CGA4J3X7R1E225K125AB
CGA4J3X7R1E225K125AB CAD Models
CGA4J3X7R1E225K125AB Part Data Attributes
|
CGA4J3X7R1E225K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1E225K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J3X7R1E225K125AB
This table gives cross-reference parts and alternative options found for CGA4J3X7R1E225K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1E225K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMJ212CB7225KGHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | CGA4J3X7R1E225K125AB vs TMJ212CB7225KGHT |
GCJ21BR71E225KA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA4J3X7R1E225K125AB vs GCJ21BR71E225KA01L |
0805Y0250225KXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1E225K125AB vs 0805Y0250225KXB |
TMK212B7225KG-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TAIYO YUDEN | CGA4J3X7R1E225K125AB vs TMK212B7225KG-T |
CL21B225KAFSNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | CGA4J3X7R1E225K125AB vs CL21B225KAFSNNF |
222291055667 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | YAGEO Corporation | CGA4J3X7R1E225K125AB vs 222291055667 |
0805J0250225KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1E225K125AB vs 0805J0250225KXR |
TMK212B7225KG-R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | TAIYO YUDEN | CGA4J3X7R1E225K125AB vs TMK212B7225KG-R |
0805A0250225KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CGA4J3X7R1E225K125AB vs 0805A0250225KXT |
GRT21BR71E225KE13K | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 2.2 uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CGA4J3X7R1E225K125AB vs GRT21BR71E225KE13K |