-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23715 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 2400 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 2392 |
|
$0.0492 / $0.1640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 744 |
|
$0.0492 / $0.1640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 80±%, Y5V Temp Coef. | 5149 |
|
$0.1400 / $0.8000 | Buy Now |
DISTI #
SMC-GRM21BF51C225ZA01L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2691 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4225 |
|
RFQ | |
DISTI #
GRM21BF51C225ZA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BF51C225ZA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BF51C225ZA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BF51C225ZA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BF51C225ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BF51C225ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ2FF1C225Z | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP | Panasonic Electronic Components | GRM21BF51C225ZA01L vs ECJ2FF1C225Z |
CS2012Y5V225Z160NRE | CAP,CERAMIC,2.2UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Samwha Electronics | GRM21BF51C225ZA01L vs CS2012Y5V225Z160NRE |
CM21Y5V225Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51C225ZA01L vs CM21Y5V225Z16AH |
CM21Y5V225Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51C225ZA01L vs CM21Y5V225Z16AT |
CM21Y5V225Z16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM21BF51C225ZA01L vs CM21Y5V225Z16AL |
CM21Y5V225Z16AN | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM21BF51C225ZA01L vs CM21Y5V225Z16AN |