Part Details for CM21Y5V225Z16AT by KYOCERA Crystal Device Corporation
Overview of CM21Y5V225Z16AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM21Y5V225Z16AT
CM21Y5V225Z16AT CAD Models
CM21Y5V225Z16AT Part Data Attributes
|
CM21Y5V225Z16AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM21Y5V225Z16AT
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CM21Y5V225Z16AT
This table gives cross-reference parts and alternative options found for CM21Y5V225Z16AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21Y5V225Z16AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0805D225ZEP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CM21Y5V225Z16AT vs TYC0805D225ZEP |
CS2012Y5V225Z160NBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0805, | Samwha Electronics | CM21Y5V225Z16AT vs CS2012Y5V225Z160NBE |
C0805C225Z4VACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | CM21Y5V225Z16AT vs C0805C225Z4VACTM |
CM21Y5V225Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V225Z16AT vs CM21Y5V225Z16AH |
GRM21BF51C225ZC31K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM21Y5V225Z16AT vs GRM21BF51C225ZC31K |
CM21Y5V225Z16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM21Y5V225Z16AT vs CM21Y5V225Z16AT |
Y5V0805CTTD225Z | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CM21Y5V225Z16AT vs Y5V0805CTTD225Z |
CS2012Y5V225Z160NRE | CAP,CERAMIC,2.2UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Samwha Electronics | CM21Y5V225Z16AT vs CS2012Y5V225Z160NRE |
GRM21BF51C225ZA01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM21Y5V225Z16AT vs GRM21BF51C225ZA01L |
CL21F225ZOFNNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CM21Y5V225Z16AT vs CL21F225ZOFNNNL |