-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11393-1-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68251 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H3R6WA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H3R6WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 | Buy Now |
DISTI #
81-GRM1555C1H3R6WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 25251 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_07238415
|
Arrow Electronics | Cap Ceramic 3.6pF 50V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 3661 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips | Americas - 3661 |
|
$0.0083 / $0.0480 | Buy Now |
DISTI #
59907804
|
Verical | Cap Ceramic 3.6pF 50V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 3661 Package Multiple: 1 Date Code: 2141 | Americas - 3661 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 639800 |
|
RFQ | ||
|
Bristol Electronics | 412 |
|
RFQ | ||
DISTI #
GRM1555C1H3R6WA01D
|
TME | Capacitor: ceramic, MLCC, 3.6pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 1 | 480 |
|
$0.0095 / $0.0953 | Buy Now |
DISTI #
GRM1555C1H3R6WA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H3R6WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301433602
|
Chip1Stop | Cap Ceramic 3.6pF 50V C0G 0.05pF Pad SMD 0402 125C T/R | 3661 |
|
$0.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H3R6WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H3R6WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.39% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.39% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H3R6WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H3R6WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R6AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | GRM1555C1H3R6WA01D vs 500R07S3R6AT4T |
GJM1555C1H3R6WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6WA01D vs GJM1555C1H3R6WB01D |
CL05C3R6AB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6WA01D vs CL05C3R6AB5NNNC |
CL05C3R6AB5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6WA01D vs CL05C3R6AB5ANNO |
GJM1555C1H3R6WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6WA01D vs GJM1555C1H3R6WB01C |
500R07S3R6AC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | GRM1555C1H3R6WA01D vs 500R07S3R6AC4T |
RF15N3R6A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C1H3R6WA01D vs RF15N3R6A500CT |
500R07S3R6AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | GRM1555C1H3R6WA01D vs 500R07S3R6AV4Y |
500R07S3R6AU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | GRM1555C1H3R6WA01D vs 500R07S3R6AU4S |
CL05C3R6AB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6WA01D vs CL05C3R6AB5GNNP |