Part Details for 500R07S3R6AT4T by Johanson Technology Inc
Overview of 500R07S3R6AT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S3R6AT4T
500R07S3R6AT4T CAD Models
500R07S3R6AT4T Part Data Attributes
|
500R07S3R6AT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S3R6AT4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S3R6AT4T
This table gives cross-reference parts and alternative options found for 500R07S3R6AT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S3R6AT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H3R6WA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S3R6AT4T vs GRM1555C1H3R6WA01C |
CL05C3R6AB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | 500R07S3R6AT4T vs CL05C3R6AB5ANNC |
GRM1555C1H3R6WD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S3R6AT4T vs GRM1555C1H3R6WD01W |
CL05C3R6AB5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | 500R07S3R6AT4T vs CL05C3R6AB5GNNL |
CL05C3R6AB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | 500R07S3R6AT4T vs CL05C3R6AB5GNNO |
GRM1555C1H3R6WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S3R6AT4T vs GRM1555C1H3R6WA01W |
CL05C3R6AB5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | 500R07S3R6AT4T vs CL05C3R6AB5NNNF |
500R07S3R6AG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | 500R07S3R6AT4T vs 500R07S3R6AG4Y |
CL05C3R6AB5GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | 500R07S3R6AT4T vs CL05C3R6AB5GNND |
GJM1555C1H3R6WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.39% +Tol, 1.39% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S3R6AT4T vs GJM1555C1H3R6WB01W |