Part Details for GRM0335C1H7R3CD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1H7R3CD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1H7R3CD01D
GRM0335C1H7R3CD01D CAD Models
GRM0335C1H7R3CD01D Part Data Attributes
|
GRM0335C1H7R3CD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H7R3CD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.4247% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.4247% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1H7R3CD01D
This table gives cross-reference parts and alternative options found for GRM0335C1H7R3CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H7R3CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H7R3CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GRM0335C1H7R3CA01J |
CBR02C739C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM0335C1H7R3CD01D vs CBR02C739C5GAC |
GRM0335C1H7R3CA01D | Capacitor, Ceramic, Chip, General Purpose, 7.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GRM0335C1H7R3CA01D |
NMC-Q0201NPO7R3C50TRPF | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM0335C1H7R3CD01D vs NMC-Q0201NPO7R3C50TRPF |
GRM0335C1H7R3CD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GRM0335C1H7R3CD01C |
CQ0201CPNPO9BN7R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.4247% +Tol, 3.4247% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H7R3CD01D vs CQ0201CPNPO9BN7R3 |
GJM0335C1H7R3CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GJM0335C1H7R3CB01J |
RF03N7R3C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1H7R3CD01D vs RF03N7R3C500CG |
GRM0335C1H7R3CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GRM0335C1H7R3CD01J |
GRM0335C1H7R3CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H7R3CD01D vs GRM0335C1H7R3CD01F |