Part Details for RF03N7R3C500CG by Walsin Technology Corporation
Overview of RF03N7R3C500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF03N7R3C500CG
RF03N7R3C500CG CAD Models
RF03N7R3C500CG Part Data Attributes
|
RF03N7R3C500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF03N7R3C500CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.4247% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.4247% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for RF03N7R3C500CG
This table gives cross-reference parts and alternative options found for RF03N7R3C500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF03N7R3C500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ0201CPNPO9BN7R3 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.4247% +Tol, 3.4247% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | RF03N7R3C500CG vs CQ0201CPNPO9BN7R3 |
GRM0335C1H7R3CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.42% +Tol, 3.42% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RF03N7R3C500CG vs GRM0335C1H7R3CA01W |
GRM0335C1H7R3CD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | RF03N7R3C500CG vs GRM0335C1H7R3CD01D |
GRM0335C1H7R3CD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | RF03N7R3C500CG vs GRM0335C1H7R3CD01C |
GRM0335C1H7R3CD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | RF03N7R3C500CG vs GRM0335C1H7R3CD01F |
CBR02C739C5GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | RF03N7R3C500CG vs CBR02C739C5GAC |
GRM0335C1H7R3CA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 3.4247% +Tol, 3.4247% -Tol, C0G, -/+30ppm/Cel TC, 0.0000073uF, 0201, | RF03N7R3C500CG vs GRM0335C1H7R3CA01C |
GRM0335C1H7R3CA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 7.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | RF03N7R3C500CG vs GRM0335C1H7R3CA01D |
RF03N7R3C500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | RF03N7R3C500CG vs RF03N7R3C500CT |
GRM0335C1H7R3CD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | RF03N7R3C500CG vs GRM0335C1H7R3CD01J |