Capacitors
GQM2195C2E8R2BB12D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GQM2195C2E8R2BB12DCT-ND
DigiKey CAP CER 8.2PF 250V NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4687
In Stock
  • 1 $0.6700
  • 10 $0.4060
  • 50 $0.2994
  • 100 $0.2662
  • 500 $0.2098
  • 1,000 $0.1922
  • 4,000 $0.1656
  • 8,000 $0.1556
  • 12,000 $0.1505
  • 20,000 $0.1449
  • 28,000 $0.1417
  • 40,000 $0.1385
$0.1385 / $0.6700 Buy Now
DISTI # GQM2195C2E8R2BB12D
Avnet Americas Multilayer Ceramic Capacitor, 8.2 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E8R2BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2537
$0.2537 Buy Now
DISTI # 81-GQM2195C2E8R2BB2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 250 VDC 0.1 pF 0805 C0G (NP0) RoHS: Compliant 4937
  • 1 $0.6100
  • 10 $0.3260
  • 100 $0.2110
  • 1,000 $0.1760
  • 4,000 $0.1570
  • 8,000 $0.1440
  • 24,000 $0.1410
  • 48,000 $0.1390
$0.1390 / $0.6100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.1277
$0.1277 Buy Now
DISTI # GQM2195C2E8R2BB12D
TME Capacitor: ceramic, MLCC, 8.2pF, 250V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.1710
$0.1710 RFQ
DISTI # GQM2195C2E8R2BB12D
Avnet Abacus Multilayer Ceramic Capacitor, 8.2 pF, 250 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E8R2BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd

GQM2195C2E8R2BB12D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.22%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.22%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GQM2195C2E8R2BB12D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM2195C2E8R2BB12D

This table gives cross-reference parts and alternative options found for GQM2195C2E8R2BB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E8R2BB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805HQN251-8R2BNE Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD GQM2195C2E8R2BB12D vs C0805HQN251-8R2BNE
MCRF05BTN2518R2 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Viking Tech Corp GQM2195C2E8R2BB12D vs MCRF05BTN2518R2
RF0805N8R2B251CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp GQM2195C2E8R2BB12D vs RF0805N8R2B251CG
RF0805N8R2B251CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp GQM2195C2E8R2BB12D vs RF0805N8R2B251CT
RF21N8R2B251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation GQM2195C2E8R2BB12D vs RF21N8R2B251CG
CBR08C829BAGAC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation GQM2195C2E8R2BB12D vs CBR08C829BAGAC
C0805HQN251-8R2BNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD GQM2195C2E8R2BB12D vs C0805HQN251-8R2BNP

Related Parts for GQM2195C2E8R2BB12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM2195C2E8R2BB12D would you like to use for your alert(s)?
  • Please alert me when GQM2195C2E8R2BB12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM2195C2E8R2BB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM2195C2E8R2BB12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM2195C2E8R2BB12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM2195C2E8R2BB12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM2195C2E8R2BB12D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: