Capacitors
RF21N8R2B251CG
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RF21N8R2B251CG by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF21N8R2B251CG by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF21N8R2B251CG by Walsin Technology Corporation

RF21N8R2B251CG
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2195%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
1.2195%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. RF21N8R2B251CG
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RF21N8R2B251CG

This table gives cross-reference parts and alternative options found for RF21N8R2B251CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF21N8R2B251CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805HQN251-8R2BNE Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RF21N8R2B251CG vs C0805HQN251-8R2BNE
MCRF05BTN2518R2 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Viking Tech Corp RF21N8R2B251CG vs MCRF05BTN2518R2
RF0805N8R2B251CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp RF21N8R2B251CG vs RF0805N8R2B251CG
GQM2195C2E8R2BB12D Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF21N8R2B251CG vs GQM2195C2E8R2BB12D
RF0805N8R2B251CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp RF21N8R2B251CG vs RF0805N8R2B251CT
CBR08C829BAGAC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation RF21N8R2B251CG vs CBR08C829BAGAC
C0805HQN251-8R2BNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RF21N8R2B251CG vs C0805HQN251-8R2BNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF21N8R2B251CG by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF21N8R2B251CG by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RF21N8R2B251CG would you like to use for your alert(s)?
  • Please alert me when RF21N8R2B251CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF21N8R2B251CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF21N8R2B251CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF21N8R2B251CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF21N8R2B251CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF21N8R2B251CG by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: