Part Details for GQM1885C2A3R5CB01D by Murata Manufacturing Co Ltd
Overview of GQM1885C2A3R5CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C2A3R5CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C2A3R5CB01D
|
Avnet Americas | Cap Ceramic Monolithic 3.5pF 100VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GQM1885C2A3R5CB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GQM1885C2A3R5CB01D
GQM1885C2A3R5CB01D CAD Models
GQM1885C2A3R5CB01D Part Data Attributes
|
GQM1885C2A3R5CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C2A3R5CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GQM1885C2A3R5CB01D
This table gives cross-reference parts and alternative options found for GQM1885C2A3R5CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2A3R5CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A3R5CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1885C2A3R5CB01D vs GRM1885C2A3R5CA01D |
GCM1885C2A3R5CA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C2A3R5CB01D vs GCM1885C2A3R5CA16D |
GCM1885C2A3R5CA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C2A3R5CB01D vs GCM1885C2A3R5CA16J |
CBR06C359C1GAC | CAPACITOR, CERAMIC | KEMET Corporation | GQM1885C2A3R5CB01D vs CBR06C359C1GAC |