Part Details for GRM1885C2A3R5CA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C2A3R5CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C2A3R5CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1885C2A3R5CA01D-ND
|
DigiKey | CAP CER 3.5PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0524 | Buy Now |
DISTI #
GRM1885C2A3R5CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.5 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C2A3R5CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
81-GRM1885C2A3R5CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.5 pF 100 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0344 | Buy Now |
DISTI #
GRM1885C2A3R5CA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.5 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C2A3R5CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1885C2A3R5CA01D
GRM1885C2A3R5CA01D CAD Models
GRM1885C2A3R5CA01D Part Data Attributes
|
GRM1885C2A3R5CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A3R5CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.0000035 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A3R5CA01D
This table gives cross-reference parts and alternative options found for GRM1885C2A3R5CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A3R5CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2A3R5CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13B |
GRM1885C2A3R5CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GRM1885C2A3R5CZ01B |
GCM1885C2A3R5CZ13L | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13L |
GRM1885C2A3R5CA01C | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GRM1885C2A3R5CA01C |
GCM1885C2A3R5CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13D |
GRM1885C2A3R5CA01B | Ceramic Capacitor, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000035uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GRM1885C2A3R5CA01B |
GRM1885C2A3R5CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GRM1885C2A3R5CZ01D |
GCM1885C2A3R5CZ13K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13K |
GCM1885C2A3R5CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13C |
GCM1885C2A3R5CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000035uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A3R5CA01D vs GCM1885C2A3R5CZ13J |