There are no models available for this part yet.
Overview of GQM1885C1H180FB01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GQM1885C1H180FB01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GQM1885C1H180FB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C1H180FB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
GQM1885C1H180FB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C1H180FB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for GQM1885C1H180FB01D by Murata Manufacturing Co Ltd
Part Data Attributes for GQM1885C1H180FB01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GQM1885C1H180FB01D
This table gives cross-reference parts and alternative options found for GQM1885C1H180FB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C1H180FB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603FPNPO9BN180 | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | GQM1885C1H180FB01D vs CC0603FPNPO9BN180 |
C0603C180F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GQM1885C1H180FB01D vs C0603C180F5GACTU |
GRM1885C1H180FA01D | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1885C1H180FB01D vs GRM1885C1H180FA01D |
GCM1885C1H180FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C1H180FB01D vs GCM1885C1H180FA16J |
CC0603FRNPO9BN180 | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GQM1885C1H180FB01D vs CC0603FRNPO9BN180 |
GQM1885C1H180FB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C1H180FB01D vs GQM1885C1H180FB01J |
GRM1885C1H180FA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1885C1H180FB01D vs GRM1885C1H180FA01J |
CL10C180FB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GQM1885C1H180FB01D vs CL10C180FB8NNNC |
AC0603FRNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GQM1885C1H180FB01D vs AC0603FRNPO9BN180 |
CL10C180FB8NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | GQM1885C1H180FB01D vs CL10C180FB8NNND |