Part Details for GQM1885C1H180FB01J by Murata Manufacturing Co Ltd
Overview of GQM1885C1H180FB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C1H180FB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C1H180FB01J
|
Avnet Americas | Cap Ceramic 18pF 50V C0G 1% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: GQM1885C1H180FB01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GQM1885C1H180FB01J
GQM1885C1H180FB01J CAD Models
GQM1885C1H180FB01J Part Data Attributes
|
GQM1885C1H180FB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C1H180FB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GQM1885C1H180FB01J
This table gives cross-reference parts and alternative options found for GQM1885C1H180FB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C1H180FB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603FPNPO9BN180 | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | GQM1885C1H180FB01J vs CC0603FPNPO9BN180 |
GQM1885C1H180FB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C1H180FB01J vs GQM1885C1H180FB01D |
C0603C180F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GQM1885C1H180FB01J vs C0603C180F5GACTU |
GRM1885C1H180FA01D | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1885C1H180FB01J vs GRM1885C1H180FA01D |
GCM1885C1H180FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C1H180FB01J vs GCM1885C1H180FA16J |
CC0603FRNPO9BN180 | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GQM1885C1H180FB01J vs CC0603FRNPO9BN180 |
GRM1885C1H180FA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GQM1885C1H180FB01J vs GRM1885C1H180FA01J |
CL10C180FB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GQM1885C1H180FB01J vs CL10C180FB8NNNC |
AC0603FRNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GQM1885C1H180FB01J vs AC0603FRNPO9BN180 |
CL10C180FB8NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | GQM1885C1H180FB01J vs CL10C180FB8NNND |