Part Details for GPTCRR11 by ZF Friedrichshafen AG
Overview of GPTCRR11 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GPTCRR11
GPTCRR11 CAD Models
GPTCRR11 Part Data Attributes
|
GPTCRR11
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
GPTCRR11
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.6mm, Screw Terminal, Steel Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Travel | 5.6 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.95 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |