Part Details for GPTCLS11 by ZF Micro Solutions, Inc.
Overview of GPTCLS11 by ZF Micro Solutions, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTCLS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4527
|
Newark | Microswitch, Leaf Lever, 15A, 250V, Microswitch Type:Snap Action, Microswitch Actuator:Leaf Lever, Contact Configuration:-, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Product Range:Gp Series Rohs Compliant: Yes |Zf GPTCLS11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$7.8700 / $8.5200 | Buy Now |