Part Details for GPTC-NH01 by The Cherry Corporation
Overview of GPTC-NH01 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTC-NH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60626999
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2140 | Americas - 1400 |
|
$3.1583 / $3.2227 | Buy Now |
DISTI #
77338028
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount Screw RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$10.9710 | Buy Now |