Part Details for GPTBRR11 by ZF Electronic Systems Pleasant Prairie LLC
Overview of GPTBRR11 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTBRR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount RoHS: Compliant | 0 |
|
$7.5900 / $12.4500 | Buy Now |