Part Details for GPT-9904 by GW Instek
Overview of GPT-9904 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPHR9904PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 130 A, 0.00099 Ω@10V, SOP Advance(WF) | |
10129379-904002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-904001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for GPT-9904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2445
|
Newark | Safety Tester, Ac/Dc/Ir/Gb, Product Range:Gpt-9900 Series, Tester Functions:Ac/Dc Withstanding Voltage, Insulation Resistance, Ground Bond, Ac Withstanding Voltage:0.1Kv To 5Kv, Dc Withstanding Voltage:0.1Kv To 6Kv, Weight:27Kg Rohs Compliant: Yes |Gw Instek GPT-9904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,951.0000 | Buy Now |
DISTI #
GPT-9904
|
TME | Safety tester, 0.001÷2GΩ,50GΩ, Utest: 0.05÷5kVAC,0.05÷6kVDC Min Qty: 1 | 0 |
|
$5,127.1600 | RFQ |