Part Details for GPSCNH01 by Cherry Industrial Solutions
Overview of GPSCNH01 by Cherry Industrial Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPSCNH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-GPSCNH01-ND
|
DigiKey | SWITCH SNAP SPDT 15A W/BUSHING Min Qty: 15 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$6.2600 / $6.7500 | Buy Now |
DISTI #
000000000001509916
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |