There are no models available for this part yet.
Overview of GPSCLS01 by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GPSCLS01 by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 186.42VA 0.67N Screw Mount RoHS: Compliant | 0 |
|
$3.1900 / $8.7500 | Buy Now |