Part Details for GP5900BBN26 by Esterline Power Systems
Overview of GP5900BBN26 by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP5900BBN26
GP5900BBN26 CAD Models
GP5900BBN26 Part Data Attributes
|
GP5900BBN26
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
GP5900BBN26
Esterline Power Systems
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 26VDC (Coil), 962mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 10.4 mm | |
Body Length or Diameter | 20.4 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 962 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.4mm x 10.2mm x 10.4mm | |
Reference Standard | CECC; MIL-R-39016/6; SCC | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK AND WIRE |
Alternate Parts for GP5900BBN26
This table gives cross-reference parts and alternative options found for GP5900BBN26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5900BBN26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP5900BBN26 | Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 26VDC (Coil), 962mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Esterline Technologies Corporation | GP5900BBN26 vs GP5900BBN26 |