Part Details for GP30A by FCI Semiconductor
Overview of GP30A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30A
GP30A CAD Models
GP30A Part Data Attributes:
|
GP30A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP30A
FCI Semiconductor
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO |
Alternate Parts for GP30A
This table gives cross-reference parts and alternative options found for GP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR850 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | GP30A vs MR850 |
CGRB301-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GP30A vs CGRB301-HF |
GP30A | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Taiwan Semiconductor | GP30A vs GP30A |