Part Details for GP30A by Amphenol FCi
Overview of GP30A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP30A
GP30A CAD Models
GP30A Part Data Attributes:
|
GP30A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
GP30A
Amphenol FCi
DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |