Part Details for GP20G by FCI Semiconductor
Overview of GP20G by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP20G
GP20G CAD Models
GP20G Part Data Attributes
|
GP20G
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP20G
FCI Semiconductor
Rectifier Diode, 1 Element, 2A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO |
Alternate Parts for GP20G
This table gives cross-reference parts and alternative options found for GP20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP20G | Rectifier Diode, 1 Element, 2A, 400V V(RRM) | Taiwan Semiconductor | GP20G vs RGP20G |
EGP20G | Rectifier Diode, 1 Element, 2A, 400V V(RRM) | Taiwan Semiconductor | GP20G vs EGP20G |