Part Details for GP20A by Micro Commercial Components
Overview of GP20A by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for GP20A
GP20A CAD Models
GP20A Part Data Attributes
|
GP20A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GP20A
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-201AE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP20A
This table gives cross-reference parts and alternative options found for GP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP20A-E3/51 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, CASE GP20, 2 PIN | Vishay Semiconductors | GP20A vs GP20A-E3/51 |
GP20A-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | GP20A vs GP20A-BP |