Part Details for GP20A-E3/51 by Vishay Semiconductors
Overview of GP20A-E3/51 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP20A-E3/51
GP20A-E3/51 CAD Models
GP20A-E3/51 Part Data Attributes:
|
GP20A-E3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP20A-E3/51
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, CASE GP20, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE GP20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP20A-E3/51
This table gives cross-reference parts and alternative options found for GP20A-E3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20A-E3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP20A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | GP20A-E3/51 vs GP20A |
GP20A-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | GP20A-E3/51 vs GP20A-BP |
GP20A-E3/65 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, CASE GP20, 2 PIN | Vishay Semiconductors | GP20A-E3/51 vs GP20A-E3/65 |