Part Details for GP2021/IG/GQ1Q by Zarlink Semiconductor Inc
Overview of GP2021/IG/GQ1Q by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GP2021/IG/GQ1Q
GP2021/IG/GQ1Q CAD Models
GP2021/IG/GQ1Q Part Data Attributes:
|
GP2021/IG/GQ1Q
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GP2021/IG/GQ1Q
Zarlink Semiconductor Inc
Correlator, 16-Bit, CMOS, PQFP80, 14 X 14 MM, 2 MM HEIGHT, MS-022BC, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QFP, QFP80,.68SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for GP2021/IG/GQ1Q
This table gives cross-reference parts and alternative options found for GP2021/IG/GQ1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP2021/IG/GQ1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP2021/IG/GQ2Q | 16-BIT, DSP-CORRELATOR, PQFP80, 14 X 14 MM, 2 MM HEIGHT, LEAD FREE, MS-022BC, MQFP-80 | Microsemi Corporation | GP2021/IG/GQ1Q vs GP2021/IG/GQ2Q |
GP2021/IG/GQ2Q | Correlator, 16-Bit, CMOS, PQFP80, 14 X 14 MM, 2 MM HEIGHT, LEAD FREE, MS-022BC, MQFP-80 | Zarlink Semiconductor Inc | GP2021/IG/GQ1Q vs GP2021/IG/GQ2Q |