Part Details for GP2021/IG/GQ2Q by Zarlink Semiconductor Inc
Overview of GP2021/IG/GQ2Q by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP2021/IG/GQ2Q
GP2021/IG/GQ2Q CAD Models
GP2021/IG/GQ2Q Part Data Attributes:
|
GP2021/IG/GQ2Q
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GP2021/IG/GQ2Q
Zarlink Semiconductor Inc
Correlator, 16-Bit, CMOS, PQFP80, 14 X 14 MM, 2 MM HEIGHT, LEAD FREE, MS-022BC, MQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for GP2021/IG/GQ2Q
This table gives cross-reference parts and alternative options found for GP2021/IG/GQ2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP2021/IG/GQ2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP2021/IG/GQ1Q | Correlator, 16-Bit, CMOS, PQFP80, 14 X 14 MM, 2 MM HEIGHT, MS-022BC, MQFP-80 | Zarlink Semiconductor Inc | GP2021/IG/GQ2Q vs GP2021/IG/GQ1Q |