Part Details for GP20-005 by Frontier Electronics Co Ltd
Overview of GP20-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for GP20-005
GP20-005 CAD Models
GP20-005 Part Data Attributes:
|
GP20-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GP20-005
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GP20-005
This table gives cross-reference parts and alternative options found for GP20-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM201V-W | Rectifier Diode, | Rectron Semiconductor | GP20-005 vs FM201V-W |
FFM201L-HF-W | Rectifier Diode, | Rectron Semiconductor | GP20-005 vs FFM201L-HF-W |
S2AA | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | GP20-005 vs S2AA |
SRS2ABF | Rectifier Diode, | Surge Components Inc | GP20-005 vs SRS2ABF |
SFR201 | Rectifier Diode, 1 Element, 2A, 50V V(RRM) | Taiwan Semiconductor | GP20-005 vs SFR201 |
RS2ABF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | GP20-005 vs RS2ABF |
FFMA201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GP20-005 vs FFMA201 |
FFM201V-T | Rectifier Diode, | Rectron Semiconductor | GP20-005 vs FFM201V-T |
FFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | GP20-005 vs FFM201L-HF-T |