There are no models available for this part yet.
Overview of GP1UM282XK0F by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for GP1UM282XK0F by Sharp Corp
Part Data Attributes for GP1UM282XK0F by Sharp Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
Application
|
REMOTE CONTROL
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for GP1UM282XK0F
This table gives cross-reference parts and alternative options found for GP1UM282XK0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UM282XK0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPM7138-H9R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7138-H9R |
RPM7136-H4 | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7136-H4 |
RPM7136-H8R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7136-H8R |
RPM7140-H4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7140-H4R |
RPM7138-H4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7138-H4R |
RPM7136-R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7136-R |
RPM7136-H13R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7136-H13R |
RPM7140-H13R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7140-H13R |
RPM7140-H5R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7140-H5R |
RPM7138-V4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | GP1UM282XK0F vs RPM7138-V4R |