There are no models available for this part yet.
Overview of RPM7136-H13R by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for RPM7136-H13R by ROHM Semiconductor
Part Data Attributes for RPM7136-H13R by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
PLASTIC, RSIP-A3, 3 PIN
|
Reach Compliance Code
|
compliant
|
Application
|
REMOTE CONTROL
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.002 A
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Supply Current-Max
|
0.0015 mA
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Alternate Parts for RPM7136-H13R
This table gives cross-reference parts and alternative options found for RPM7136-H13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPM7136-H13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPM7138-H9R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7138-H9R |
RPM7136-H4 | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7136-H4 |
RPM7136-H8R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7136-H8R |
RPM7140-H4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7140-H4R |
RPM7138-H4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7138-H4R |
RPM7136-R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7136-R |
RPM7140-H13R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7140-H13R |
RPM7140-H5R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7140-H5R |
RPM7138-V4R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7138-V4R |
RPM7140-H8R | Logic Output Photo IC, PLASTIC, RSIP-A3, 3 PIN | ROHM Semiconductor | RPM7136-H13R vs RPM7140-H8R |