Part Details for GP1A75EJ000F by Sharp Corp
Overview of GP1A75EJ000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1A75EJ000F
GP1A75EJ000F CAD Models
GP1A75EJ000F Part Data Attributes
|
GP1A75EJ000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1A75EJ000F
Sharp Corp
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, WITH CONNECTOR | |
Configuration | SINGLE | |
Gap Size | 5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for GP1A75EJ000F
This table gives cross-reference parts and alternative options found for GP1A75EJ000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1A75EJ000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1A73A | Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1A75EJ000F vs GP1A73A |
GP1A71A1 | Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1A75EJ000F vs GP1A71A1 |
GP1A73A1 | Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1A75EJ000F vs GP1A73A1 |
GP1A57HRJ00F | Logic Output Slotted Switch, 1-Channel, 10mm Slot Width, 18.6 X 15.2 MM, 5 MM HEIGHT, ROHS COMPLIANT PACKAGE-5 | Sharp Corp | GP1A75EJ000F vs GP1A57HRJ00F |