GP1A75EJ000F
vs
GP1A57HRJ00F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Sharp Microelectronics
|
Sharp Microelectronics
|
Additional Feature |
WITH SIGNAL PROCESSING CIRCUIT, WITH CONNECTOR
|
WITH SIGNAL PROCESSING CIRCUIT
|
Configuration |
SINGLE
|
COMPLEX
|
Gap Size |
5 mm
|
10 mm
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Open Collector
|
BFR,Open Collector
|
Slot Width-Nom |
5 mm
|
10 mm
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
18.6 X 15.2 MM, 5 MM HEIGHT, ROHS COMPLIANT PACKAGE-5
|
Forward Current-Max |
|
0.05 A
|
Hysteresis Ratio-Nom |
|
0.75
|
JESD-609 Code |
|
e1
|
On-State Current-Max |
|
0.05 A
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare GP1A75EJ000F with alternatives
Compare GP1A57HRJ00F with alternatives