Part Details for GP15A by Zowie Technology Corp
Overview of GP15A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP15A
GP15A CAD Models
GP15A Part Data Attributes:
|
GP15A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GP15A
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GP15A
This table gives cross-reference parts and alternative options found for GP15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), | JGD Semiconductors Co Ltd | GP15A vs S2A |
RS2A | Rectifier Diode, | Taitron Components Inc | GP15A vs RS2A |
S2A | Rectifier Diode, | Taitron Components Inc | GP15A vs S2A |
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | GP15A vs SM5391PL-TP |
GROA | Rectifier Diode, | Surge Components Inc | GP15A vs GROA |
SFR151 | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | GP15A vs SFR151 |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GP15A vs SODF151-SH |
S2A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | GP15A vs S2A |
GNOA | Rectifier Diode, | Surge Components Inc | GP15A vs GNOA |
SODF151T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GP15A vs SODF151T-SH |