Part Details for GP02-40 by RFE International Inc
Overview of GP02-40 by RFE International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Part Details for GP02-40
GP02-40 CAD Models
GP02-40 Part Data Attributes
|
GP02-40
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
GP02-40
RFE International Inc
Rectifier Diode, 1 Element, 0.2A, 4000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Surface Mount | NO |